



24425 | |
|---|---|
DigiKey Part Number | 36-24425-ND |
Manufacturer | |
Manufacturer Product Number | 24425 |
Description | HEX STANDOFF M2.5X0.45 ALUM 15MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M2.5x0.45 Aluminum 0.591" (15.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.177" (4.50mm) Hex | |
Between Board Height | 0.591" (15.00mm) | |
Length - Overall | 0.591" (15.00mm) | |
Features | - | |
Material | ||
Plating | Iridite | |
Color | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.73000 | €0.73 |
| 10 | €0.55500 | €5.55 |
| 25 | €0.49640 | €12.41 |
| 100 | €0.42140 | €42.14 |
| 500 | €0.35048 | €175.24 |
| 1.000 | €0.32451 | €324.51 |
| 2.500 | €0.29382 | €734.55 |
| 5.000 | €0.28701 | €1,435.05 |
| Unit Price without VAT: | €0.73000 |
|---|---|
| Unit Price with VAT: | €0.87600 |

