Hex Standoff Threaded M2.5x0.45 Brass 0.394" (10.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24383

DigiKey Part Number
36-24383-ND
Manufacturer
Manufacturer Product Number
24383
Description
HEX STNDFF M2.5X0.45 BRASS 10MM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded M2.5x0.45 Brass 0.394" (10.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.177" (4.50mm) Hex
Between Board Height
0.394" (10.00mm)
Length - Overall
0.394" (10.00mm)
Features
-
Material
Plating
Nickel
Color
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 603
Factory Stock: 3.800
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€0.64000€0.64
10€0.48700€4.87
25€0.43560€10.89
100€0.36960€36.96
500€0.35628€178.14
1.000€0.28431€284.31
2.500€0.25733€643.33
5.000€0.24742€1,237.10
Manufacturers Standard Package
Unit Price without VAT:€0.64000
Unit Price with VAT:€0.76800