Hex Standoff Threaded #4-40 Brass 0.500" (12.70mm) 1/2"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1629-3

DigiKey Part Number
36-1629-3-ND
Manufacturer
Manufacturer Product Number
1629-3
Description
HEX STANDOFF #4-40 BRASS 1/2"
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #4-40 Brass 0.500" (12.70mm) 1/2"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Swage
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.250" (6.35mm) 1/4" Hex
Between Board Height
0.500" (12.70mm) 1/2"
Length - Overall
0.640" (16.26mm)
Features
-
Material
Plating
Nickel
Color
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 535
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€1.96000€1.96
10€1.48100€14.81
25€1.32720€33.18
100€1.12970€112.97
500€1.00948€504.74
1.000€0.92042€920.42
2.500€0.86104€2,152.60
Manufacturers Standard Package
Unit Price without VAT:€1.96000
Unit Price with VAT:€2.35200