16xy-z Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1628-2

DigiKey Part Number
36-1628-2-ND
Manufacturer
Manufacturer Product Number
1628-2
Description
HEX STANDOFF #4-40 BRASS 3/8"
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #4-40 Brass 0.375" (9.53mm) 3/8"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Swage
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.250" (6.35mm) 1/4" Hex
Between Board Height
0.375" (9.53mm) 3/8"
Length - Overall
0.484" (12.30mm)
Features
-
Material
Plating
Nickel
Color
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 747
Factory Stock: 2.000
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€0.78000€0.78
10€0.59600€5.96
1.000€0.35412€354.12
2.500€0.32821€820.52
Unit Price without VAT:€0.78000
Unit Price with VAT:€0.93600