Hex Standoff Threaded #6-32 Brass 0.375" (9.53mm) 3/8"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1622-3

DigiKey Part Number
36-1622-3-ND
Manufacturer
Manufacturer Product Number
1622-3
Description
HEX STANDOFF #6-32 BRASS 3/8"
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #6-32 Brass 0.375" (9.53mm) 3/8"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Swage
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.250" (6.35mm) 1/4" Hex
Between Board Height
0.375" (9.53mm) 3/8"
Length - Overall
0.515" (13.08mm)
Features
-
Material
Plating
Nickel
Color
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€0.95000€0.95
10€0.80500€8.05
1.000€0.43703€437.03
2.500€0.40724€1,018.10
Unit Price without VAT:€0.95000
Unit Price with VAT:€1.14000