
1545-3 | |
|---|---|
DigiKey Part Number | 36-1545-3-ND |
Manufacturer | |
Manufacturer Product Number | 1545-3 |
Description | TERM TURRET DOUBLE L=9.14MM TIN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Terminal Turret Connector Double End 0.360" (9.14mm) Tin |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Keystone Electronics | Termination Staking Flare |
Packaging Bulk | Flange Diameter 0.187" (4.75mm) |
Part Status Active | Diameter - Turret Head 0.082" (2.08mm), 0.145" (3.68mm) |
Terminal Type Double End | Mounting Hole Diameter 0.116" (2.95mm) |
Number of Turrets Double | Board Thickness 0.093" (2.36mm) |
Length - Above Board 0.360" (9.14mm) | Contact Material Brass |
Length - Below Flange 0.447" (11.35mm) | Contact Finish Tin |
Length - Overall 0.807" (20.50mm) | Insulation Non-Insulated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.42858 | €2,142.90 |
| Unit Price without VAT: | €0.42858 |
|---|---|
| Unit Price with VAT: | €0.51430 |

