
1406-3 | |
|---|---|
DigiKey Part Number | 36-1406-3-ND |
Manufacturer | |
Manufacturer Product Number | 1406-3 |
Description | CONN PC PIN CIRC 0.024DIA GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.024" (0.61mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Single End | |
Pin Size - Above Flange | 0.024" (0.61mm) Dia | |
Pin Size - Below Flange | - | |
Length - Above Flange | 0.188" (4.78mm) | |
Length - Below Flange | 0.110" (2.79mm) | |
Length - Overall | 0.323" (8.20mm) | |
Flange Diameter | 0.060" (1.52mm) | |
Mounting Hole Diameter | 0.035" (0.89mm) | |
Mounting Type | Through Hole | |
Termination | Swage | |
Insulation | Non-Insulated | |
Board Thickness | 0.093" (2.36mm) | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Material - Insulation | - | |
Insulation Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.15490 | €387.25 |
| Unit Price without VAT: | €0.15490 |
|---|---|
| Unit Price with VAT: | €0.18588 |

