Similar

Z0805C121BPWZT | |
|---|---|
DigiKey Part Number | 399-Z0805C121BPWZTTR-ND - Tape & Reel (TR) 399-Z0805C121BPWZTCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | Z0805C121BPWZT |
Description | FERRITE BEAD 120 OHM 0805 1LN |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 2.5A 32mOhm |
Datasheet | Datasheet |
EDA/CAD Models | Z0805C121BPWZT Models |
Category | Current Rating (Max) 2.5A |
Manufacturer KEMET | DC Resistance (DCR) (Max) 32mOhm |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 0805 (2012 Metric) |
Part Status Obsolete | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.041" (1.05mm) |
Number of Lines 1 | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Impedance @ Frequency 120 Ohms @ 100 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FBMH2012HM121-T | Taiyo Yuden | 70.884 | 587-1747-1-ND | €0.18000 | Similar |


