Similar

Z0603C471BPWZT | |
|---|---|
DigiKey Part Number | 399-Z0603C471BPWZTTR-ND - Tape & Reel (TR) 399-Z0603C471BPWZTCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | Z0603C471BPWZT |
Description | FERRITE BEAD 470 OHM 0603 1LN |
Customer Reference | |
Detailed Description | 470 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 700mA 150mOhm |
Datasheet | Datasheet |
EDA/CAD Models | Z0603C471BPWZT Models |
Category | Current Rating (Max) 700mA |
Manufacturer KEMET | DC Resistance (DCR) (Max) 150mOhm |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 0603 (1608 Metric) |
Part Status Obsolete | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.035" (0.90mm) |
Number of Lines 1 | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Impedance @ Frequency 470 Ohms @ 100 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FBMH1608HM471-T | Taiyo Yuden | 28 | 587-1744-1-ND | €0.16000 | Similar |


