
TRS5-70BLR00V | |
|---|---|
DigiKey Part Number | 399-18232-ND |
Manufacturer | |
Manufacturer Product Number | TRS5-70BLR00V |
Description | THERMOSTAT 70DEG C MODULE WIRE |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Thermostat 158°F (70°C) SPST-NC Axial Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | TRS5-70BLR00V Models |
Category | Current Rating - AC 0.275A (264V) |
Manufacturer KEMET | Tolerance ±4.5°F (±2.5°C) |
Series | Switching Cycles 100K |
Packaging Bulk | Termination Style Wire Leads |
Part Status Active | Mounting Type Chassis Mount |
Circuit SPST-NC | Package / Case Axial |
Switching Temperature 158°F (70°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €9.45000 | €9.45 |
| 5 | €8.55800 | €42.79 |
| 10 | €8.22800 | €82.28 |
| 25 | €7.83320 | €195.83 |
| 50 | €7.56360 | €378.18 |
| 100 | €7.31620 | €731.62 |
| 500 | €6.81772 | €3,408.86 |
| 1.000 | €6.63191 | €6,631.91 |
| Unit Price without VAT: | €9.45000 |
|---|---|
| Unit Price with VAT: | €11.34000 |

