Parametric Equivalent
Parametric Equivalent

T598D337M006AHS040 | |
|---|---|
DigiKey Part Number | 399-T598D337M006AHS040TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T598D337M006AHS040 |
Description | CAP TANT POLY 330UF 6.3V 2917 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 40mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T598D337M006AHS040 Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 330 µF | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 6.3 V | Ratings AEC-Q200 |
Type Molded | Features Automotive |
ESR (Equivalent Series Resistance) 40mOhm @ 100kHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T598D337M006AHE040 | KEMET | 0 | 399-T598D337M006AHE040TR-ND | €1.75386 | Parametric Equivalent |
| T598D337M006ATE040 | KEMET | 3.414 | 399-12107-1-ND | €1.46000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €2.38080 | €1,190.40 |
| Unit Price without VAT: | €2.38080 |
|---|---|
| Unit Price with VAT: | €2.85696 |


