
T598D227M2R5ATE006 | |
|---|---|
DigiKey Part Number | 399-T598D227M2R5ATE006TR-ND - Tape & Reel (TR) 399-T598D227M2R5ATE006CT-ND - Cut Tape (CT) 399-T598D227M2R5ATE006DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T598D227M2R5ATE006 |
Description | CAP TANT SMD AUTO |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 2.5 V 2917 (7343 Metric) 6mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T598D227M2R5ATE006 Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 220 µF | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 2.5 V | Ratings AEC-Q200 |
Type Molded | Features Automotive |
ESR (Equivalent Series Resistance) 6mOhm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.13000 | €2.13 |
| 10 | €1.45900 | €14.59 |
| 50 | €1.19260 | €59.63 |
| 100 | €1.11010 | €111.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.97068 | €485.34 |
| 1.000 | €0.92751 | €927.51 |
| 1.500 | €0.90589 | €1,358.84 |
| 2.500 | €0.88192 | €2,204.80 |
| 3.500 | €0.86790 | €3,037.65 |
| 5.000 | €0.85442 | €4,272.10 |
| Unit Price without VAT: | €2.13000 |
|---|---|
| Unit Price with VAT: | €2.55600 |

