
T598B157M006AHS045 | |
|---|---|
DigiKey Part Number | 399-T598B157M006AHS045TR-ND - Tape & Reel (TR) 399-T598B157M006AHS045CT-ND - Cut Tape (CT) 399-T598B157M006AHS045DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T598B157M006AHS045 |
Description | CAP TANT POLY 150UF 6.3V 1411 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric) 45mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T598B157M006AHS045 Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance 150 µF | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated 6.3 V | Ratings AEC-Q200 |
Type Molded | Features Automotive |
ESR (Equivalent Series Resistance) 45mOhm @ 100kHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.27000 | €4.27 |
| 10 | €3.08000 | €30.80 |
| 50 | €2.60560 | €130.28 |
| 100 | €2.45900 | €245.90 |
| 500 | €2.21088 | €1,105.44 |
| 1.000 | €2.19369 | €2,193.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €2.07070 | €4,141.40 |
| 4.000 | €2.01855 | €8,074.20 |
| Unit Price without VAT: | €4.27000 |
|---|---|
| Unit Price with VAT: | €5.12400 |

