T591D227M006ATE0257280 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 2.500
Unit Price: €1.83000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 2.147
Unit Price: €2.92000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: €2.77000
Datasheet
220 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 25mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T591D227M006ATE0257280

DigiKey Part Number
T591D227M006ATE0257280-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T591D227M006ATE0257280
Description
CAP TANT POLY 220UF 6.3V 2917
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
220 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 25mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Manufacturer
KEMET
Lifetime @ Temp.
1000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
220 µF
Height - Seated (Max)
0.122" (3.10mm)
Tolerance
±20%
Manufacturer Size Code
D
Voltage - Rated
6.3 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
25mOhm @ 100kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T591D227M006ATE025KEMET2.500399-16051-1-ND€1.83000Parametric Equivalent
10TCE220MLPanasonic Industry2.147P123523CT-ND€2.92000Parametric Equivalent
6TCE220MPanasonic Industry0P123567CT-ND€2.77000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500€0.77512€1,937.80
Manufacturers Standard Package
Unit Price without VAT:€0.77512
Unit Price with VAT:€0.93014