
T581X476M035AH801C | |
|---|---|
DigiKey Part Number | 399-T581X476M035AH801CTR-ND - Tape & Reel (TR) 399-T581X476M035AH801CCT-ND - Cut Tape (CT) 399-T581X476M035AH801CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T581X476M035AH801C |
Description | CAP TAN HR 47 UF 35V 80 MIL OHMS |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Polymer Capacitor 35 V 2917 (7343 Metric) 80mOhm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 80mOhm @ 100kHz |
Manufacturer KEMET | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance 47 µF | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.173" (4.40mm) |
Voltage - Rated 35 V | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €25.97000 | €25.97 |
| 10 | €21.12800 | €211.28 |
| 50 | €19.50520 | €975.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €17.57036 | €8,785.18 |
| Unit Price without VAT: | €25.97000 |
|---|---|
| Unit Price with VAT: | €31.16400 |

