T541X108K004BH8505 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €14.11564
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €15.66742
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €17.20556
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €13.70728
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €15.20460
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €16.70192
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €16.91970
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €18.47148
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €14.93236
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €16.42968
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €17.92700
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €16.76998
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €18.30814
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €19.84628
Datasheet
1000 µF Molded Tantalum Polymer Capacitor 4 V 2917 (7343 Metric) 12mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T541X108K004BH8505

DigiKey Part Number
T541X108K004BH8505-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T541X108K004BH8505
Description
CAP TANT POLY 1000UF 4V 2917
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
1000 µF Molded Tantalum Polymer Capacitor 4 V 2917 (7343 Metric) 12mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T541X108K004BH8505 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Manufacturer
KEMET
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
1000 µF
Height - Seated (Max)
0.169" (4.30mm)
Tolerance
±10%
Manufacturer Size Code
X
Voltage - Rated
4 V
Ratings
COTS
Type
Molded
Features
High Reliability
ESR (Equivalent Series Resistance)
12mOhm @ 100kHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (23)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T541X108K004AH8505KEMET0T541X108K004AH8505-ND€14.11564Parametric Equivalent
T541X108K004AH8605KEMET0T541X108K004AH8605-ND€15.66742Parametric Equivalent
T541X108K004AH8705KEMET0T541X108K004AH8705-ND€17.20556Parametric Equivalent
T541X108K004AT8505KEMET0T541X108K004AT8505-ND€13.70728Parametric Equivalent
T541X108K004AT8605KEMET0T541X108K004AT8605-ND€15.20460Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€15.38156€7,690.78
Manufacturers Standard Package
Unit Price without VAT:€15.38156
Unit Price with VAT:€18.45787