1000 µF Molded Tantalum Polymer Capacitor 2.5 V 2917 (7343 Metric) 6mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T530Y108M2R5ATE006

DigiKey Part Number
399-18685-2-ND - Tape & Reel (TR)
399-18685-1-ND - Cut Tape (CT)
399-18685-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T530Y108M2R5ATE006
Description
CAP TANT POLY 1000UF 2.5V 2917
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
1000 µF Molded Tantalum Polymer Capacitor 2.5 V 2917 (7343 Metric) 6mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T530Y108M2R5ATE006 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Manufacturer
KEMET
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
1000 µF
Height - Seated (Max)
0.157" (4.00mm)
Tolerance
±20%
Manufacturer Size Code
Y
Voltage - Rated
2.5 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
6mOhm @ 100kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.988
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€6.88000€6.88
10€5.12900€51.29
50€4.43240€221.62
100€4.21680€421.68
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€3.85174€1,925.87
1.500€3.68199€5,522.98
Manufacturers Standard Package
Unit Price without VAT:€6.88000
Unit Price with VAT:€8.25600