Parametric Equivalent
Parametric Equivalent

T523W686M016APE070 | |
|---|---|
DigiKey Part Number | 399-16621-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T523W686M016APE070 |
Description | CAP TANT POLY 68UF 16V 2917 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 70mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T523W686M016APE070 Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 68 µF | Height - Seated (Max) 0.059" (1.50mm) |
Tolerance ±20% | Manufacturer Size Code W |
Voltage - Rated 16 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 70mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T523W686M016APE0707280 | KEMET | 0 | T523W686M016APE0707280-ND | €1.12556 | Parametric Equivalent |
| T523W686M025APE070 | KEMET | 0 | 399-T523W686M025APE070TR-ND | €1.30885 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €1.16906 | €1,169.06 |
| Unit Price without VAT: | €1.16906 |
|---|---|
| Unit Price with VAT: | €1.40287 |



