T521V476M020ATE0557133 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 5.807
Unit Price: €2.24000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.95049

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.95048
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.95049
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €1.08207

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.95049
New at DigiKey
Image for T521V476M020ATE0557133 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T521V476M020ATE0557133

DigiKey Part Number
399-T521V476M020ATE0557133TR-ND
Manufacturer
Manufacturer Product Number
T521V476M020ATE0557133
Description
47.0UF 20.0V
Manufacturer Standard Lead Time
41 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Polymer Capacitor 20 V 2917 (7343 Metric) 55mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
55mOhm @ 100kHz
Manufacturer
KEMET
Operating Temperature
-55°C ~ 125°C
Series
Lifetime @ Temp.
2000 Hrs @ 125°C
Packaging
Bulk
Mounting Type
Surface Mount
Part Status
Active
Package / Case
2917 (7343 Metric)
Capacitance
47 µF
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Tolerance
±20%
Height - Seated (Max)
0.079" (2.00mm)
Voltage - Rated
20 V
Manufacturer Size Code
V
Type
Molded
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T521V476M020ATE055KEMET5.807399-5939-1-ND€2.24000Parametric Equivalent
T521V476M020ATE0557111KEMET0399-T521V476M020ATE0557111TR-ND€0.95049Parametric Equivalent
T521V476M020ATE0557280KEMET0399-T521V476M020ATE0557280TR-ND€0.95048Parametric Equivalent
T521V476M020ATE0557652KEMET0399-T521V476M020ATE0557652TR-ND€0.95049Parametric Equivalent
T521V476M020ATE0557706KEMET0399-T521V476M020ATE0557706-ND€1.08207Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3.000€0.95703€2,871.09
Manufacturers Standard Package
Unit Price without VAT:€0.95703
Unit Price with VAT:€1.14844