47 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 55mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T521V476M016ATE055

DigiKey Part Number
399-13116-2-ND - Tape & Reel (TR)
399-13116-1-ND - Cut Tape (CT)
399-13116-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T521V476M016ATE055
Description
CAP TANT POLY 47UF 16V 2917
Manufacturer Standard Lead Time
41 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 55mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T521V476M016ATE055 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Manufacturer
KEMET
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
47 µF
Height - Seated (Max)
0.079" (2.00mm)
Tolerance
±20%
Manufacturer Size Code
V
Voltage - Rated
16 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
55mOhm @ 100kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
16TQC47MYFDPanasonic Industry4.018P16488CT-ND€1.94000Direct
16TQC47MYFTPanasonic Industry3.120P123511CT-ND€2.19000Direct
In-Stock: 2.242
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€2.07000€2.07
10€1.41400€14.14
50€1.15360€57.68
100€1.07310€107.31
500€0.93672€468.36
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000€0.89453€894.53
3.000€0.84237€2,527.11
5.000€0.82307€4,115.35
Manufacturers Standard Package
Unit Price without VAT:€2.07000
Unit Price with VAT:€2.48400