Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T521V156M025ATE040 | |
|---|---|
DigiKey Part Number | 399-13113-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T521V156M025ATE040 |
Description | CAP TANT POLY 15UF 25V 2917 |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Polymer Capacitor 25 V 2917 (7343 Metric) 40mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T521V156M025ATE040 Models |
Category | ESR (Equivalent Series Resistance) 40mOhm @ 100kHz |
Manufacturer KEMET | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 15 µF | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±20% | Manufacturer Size Code V |
Voltage - Rated 25 V | Features General Purpose |
Type Molded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T521V156M025AHE040 | KEMET | 0 | T521V156M025AHE040-ND | €2.03186 | Parametric Equivalent |
| T521V156M025AHE0407280 | KEMET | 0 | T521V156M025AHE0407280-ND | €2.01548 | Parametric Equivalent |
| T521V156M025ATE0407280 | KEMET | 0 | T521V156M025ATE0407280-ND | €0.84195 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €1.06845 | €1,068.45 |
| Unit Price without VAT: | €1.06845 |
|---|---|
| Unit Price with VAT: | €1.28214 |


