T521B155M050ATE200 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.42834
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.44033
Datasheet
1.5 µF Molded Tantalum Polymer Capacitor 50 V 1411 (3528 Metric) 200mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T521B155M050ATE200

DigiKey Part Number
399-14252-2-ND - Tape & Reel (TR)
399-14252-1-ND - Cut Tape (CT)
399-14252-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T521B155M050ATE200
Description
CAP TANT POLY 1.5UF 50V 1411
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
1.5 µF Molded Tantalum Polymer Capacitor 50 V 1411 (3528 Metric) 200mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T521B155M050ATE200 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Manufacturer
KEMET
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1411 (3528 Metric)
Part Status
Active
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Capacitance
1.5 µF
Height - Seated (Max)
0.079" (2.00mm)
Tolerance
±20%
Manufacturer Size Code
B
Voltage - Rated
50 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
200mOhm @ 100kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T521B155M050ATE2007280KEMET0T521B155M050ATE2007280-ND€0.42834Parametric Equivalent
T521B155M063ATE2007280KEMET0T521B155M063ATE2007280-ND€0.44033Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.25000€1.25
10€0.82300€8.23
50€0.65300€32.65
100€0.60070€60.07
500€0.51214€256.07
1.000€0.48476€484.76
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000€0.46221€924.42
6.000€0.43433€2,605.98
10.000€0.42402€4,240.20
Manufacturers Standard Package
Unit Price without VAT:€1.25000
Unit Price with VAT:€1.50000