


T520X477M006ATE018 | |
|---|---|
DigiKey Part Number | 399-10360-2-ND - Tape & Reel (TR) 399-10360-1-ND - Cut Tape (CT) 399-10360-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520X477M006ATE018 |
Description | CAP TANT POLY 470UF 6.3V 2917 |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 18mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520X477M006ATE018 Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 470 µF | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±20% | Manufacturer Size Code X |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 18mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAJD477M006RNJ | KYOCERA AVX | 785 | 478-3940-1-ND | €1.70000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €7.76000 | €7.76 |
| 10 | €5.84100 | €58.41 |
| 50 | €5.07360 | €253.68 |
| 100 | €4.83610 | €483.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €4.43406 | €2,217.03 |
| 1.500 | €4.24710 | €6,370.65 |
| Unit Price without VAT: | €7.76000 |
|---|---|
| Unit Price with VAT: | €9.31200 |



