Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent



T520V157M006ZTE025 | |
|---|---|
DigiKey Part Number | 495-2300-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T520V157M006ZTE025 |
Description | CAP TANT POLY 150UF 6.3V 2917 |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 25mOhm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 25mOhm @ 100kHz |
Manufacturer KEMET | Operating Temperature -55°C ~ 105°C |
Series | Lifetime @ Temp. 2000 Hrs @ 105°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 2917 (7343 Metric) |
Capacitance 150 µF | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.075" (1.90mm) |
Voltage - Rated 6.3 V | Manufacturer Size Code V |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T520D157M006ATE007 | KEMET | 0 | 399-4726-1-ND | €1.91000 | Similar |
| T520D157M006ATE015 | KEMET | 2.812 | 399-4033-1-ND | €1.53000 | Similar |
| T520D157M006ATE025 | KEMET | 2.562 | 399-4034-1-ND | €1.53000 | Similar |
| T520D157M006ATE055 | KEMET | 4.671 | 399-4035-1-ND | €1.39000 | Similar |
| T520V157M006ATE007 | KEMET | 59 | 399-4721-1-ND | €1.84000 | Similar |





