Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T520V107M010AHE0187706 | |
|---|---|
DigiKey Part Number | 399-T520V107M010AHE0187706-ND |
Manufacturer | |
Manufacturer Product Number | T520V107M010AHE0187706 |
Description | 100.UF 10.0V |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 18mOhm @ 100kHz |
Category | ESR (Equivalent Series Resistance) 18mOhm @ 100kHz |
Manufacturer KEMET | Operating Temperature -55°C ~ 105°C |
Series | Lifetime @ Temp. 2000 Hrs @ 105°C |
Packaging Box | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance 100 µF | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.075" (1.90mm) |
Voltage - Rated 10 V | Manufacturer Size Code V |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T520D107M010AHE0187706 | KEMET | 0 | 399-T520D107M010AHE0187706-ND | €0.95363 | Parametric Equivalent |
| T520D107M010ATE0187706 | KEMET | 0 | 399-T520D107M010ATE0187706-ND | €0.66804 | Parametric Equivalent |
| T520V107M010AHE018 | KEMET | 2.760 | 399-T520V107M010AHE018CT-ND | €3.25000 | Parametric Equivalent |
| T520V107M010ATE018 | KEMET | 0 | 399-5625-1-ND | €1.86000 | Parametric Equivalent |
| T520V107M010ATE0182478 | KEMET | 0 | 399-T520V107M010ATE0182478TR-ND | €0.81201 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €1.70990 | €170.99 |
| Unit Price without VAT: | €1.70990 |
|---|---|
| Unit Price with VAT: | €2.05188 |




