T520T476M006AHE0707706 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.38873
Datasheet

Parametric Equivalent


KEMET
In Stock: 44.336
Unit Price: €1.22000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.42446

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.42446

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.42446
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.42446

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.42446

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.42446

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.49181

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.42446
47 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric) 70mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T520T476M006AHE0707706

DigiKey Part Number
399-T520T476M006AHE0707706-ND
Manufacturer
Manufacturer Product Number
T520T476M006AHE0707706
Description
47.0UF 6.0V
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric) 70mOhm @ 100kHz
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
70mOhm @ 100kHz
Manufacturer
KEMET
Operating Temperature
-55°C ~ 105°C
Series
Lifetime @ Temp.
2000 Hrs @ 105°C
Packaging
Box
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1411 (3528 Metric)
Capacitance
47 µF
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Tolerance
±20%
Height - Seated (Max)
0.047" (1.20mm)
Voltage - Rated
6.3 V
Manufacturer Size Code
T
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T520T476M006AHE070KEMET0T520T476M006AHE070-ND€0.38873Parametric Equivalent
T520T476M006ATE070KEMET44.336399-3470-1-ND€1.22000Parametric Equivalent
T520T476M006ATE0704539KEMET0399-T520T476M006ATE0704539TR-ND€0.42446Parametric Equivalent
T520T476M006ATE0707111KEMET0399-T520T476M006ATE0707111TR-ND€0.42446Parametric Equivalent
T520T476M006ATE0707280KEMET0399-T520T476M006ATE0707280TR-ND€0.42446Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
340€0.45256€153.87
Unit Price without VAT:€0.45256
Unit Price with VAT:€0.54307