Parametric Equivalent

T520T107M2R5AHE040 | |
|---|---|
DigiKey Part Number | 399-T520T107M2R5AHE040TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T520T107M2R5AHE040 |
Description | CAP TANT SMD POLYMER |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 2.5 V 1411 (3528 Metric) 40mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520T107M2R5AHE040 Models |
Category | ESR (Equivalent Series Resistance) 40mOhm @ 100kHz |
Manufacturer KEMET | Operating Temperature -55°C ~ 105°C |
Series | Lifetime @ Temp. 2000 Hrs @ 105°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 1411 (3528 Metric) |
Capacitance 100 µF | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Tolerance ±20% | Height - Seated (Max) 0.047" (1.20mm) |
Voltage - Rated 2.5 V | Manufacturer Size Code T |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T520T107M2R5ATE040 | KEMET | 4.120 | 399-9781-1-ND | €1.23000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.46988 | €1,409.64 |
| Unit Price without VAT: | €0.46988 |
|---|---|
| Unit Price with VAT: | €0.56386 |


