Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T520D107M010AHE0807706 | |
|---|---|
DigiKey Part Number | 399-T520D107M010AHE0807706-ND |
Manufacturer | |
Manufacturer Product Number | T520D107M010AHE0807706 |
Description | 100.UF 10.0V |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 80mOhm @ 100kHz |
Category | ESR (Equivalent Series Resistance) 80mOhm @ 100kHz |
Manufacturer KEMET | Operating Temperature -55°C ~ 105°C |
Series | Lifetime @ Temp. 2000 Hrs @ 105°C |
Packaging Box | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance 100 µF | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.075" (1.90mm) |
Voltage - Rated 10 V | Manufacturer Size Code D |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T520D107M010ATE0807454 | KEMET | 0 | 399-T520D107M010ATE0807454TR-ND | €0.45168 | Parametric Equivalent |
| T520D107M010ATE0807622 | KEMET | 0 | 399-T520D107M010ATE0807622TR-ND | €0.49954 | Parametric Equivalent |
| T520D107M010ATE0807627 | KEMET | 0 | 399-T520D107M010ATE0807627TR-ND | €0.49954 | Parametric Equivalent |
| T520D107M010ATE0807706 | KEMET | 0 | 399-T520D107M010ATE0807706-ND | €0.52270 | Parametric Equivalent |
| T520D107M010ZTE080 | KEMET | 0 | 399-T520D107M010ZTE080TR-ND | €0.63280 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | €0.80365 | €160.73 |
| Unit Price without VAT: | €0.80365 |
|---|---|
| Unit Price with VAT: | €0.96438 |


