Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



T520B107M2R5ATE025 | |
|---|---|
DigiKey Part Number | 399-5144-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T520B107M2R5ATE025 |
Description | CAP TANT POLY 100UF 2.5V 1411 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 2.5 V 1411 (3528 Metric) 25mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520B107M2R5ATE025 Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance 100 µF | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated 2.5 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 25mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T520B107M2R5ATE040 | KEMET | 1.872 | 399-4010-1-ND | €1.10000 | Similar |
| T520B107M2R5ATE070 | KEMET | 1.497 | 399-4011-1-ND | €0.99000 | Similar |
| T520B107M003ATE025 | KEMET | 0 | 399-5145-2-ND | €0.52243 | Parametric Equivalent |
| T520B107M004AHE025 | KEMET | 0 | 399-T520B107M004AHE025TR-ND | €0.42332 | Parametric Equivalent |
| T520B107M004AHE0257706 | KEMET | 0 | 399-T520B107M004AHE0257706-ND | €0.48878 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.49502 | €990.04 |
| Unit Price without VAT: | €0.49502 |
|---|---|
| Unit Price with VAT: | €0.59402 |




