Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T520B107M003AHE070 | |
|---|---|
DigiKey Part Number | 399-T520B107M003AHE070TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T520B107M003AHE070 |
Description | CAP TANT SMD POLYMER |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 3 V 1411 (3528 Metric) 70mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520B107M003AHE070 Models |
Category | ESR (Equivalent Series Resistance) 70mOhm @ 100kHz |
Manufacturer KEMET | Operating Temperature -55°C ~ 105°C |
Series | Lifetime @ Temp. 2000 Hrs @ 105°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 1411 (3528 Metric) |
Capacitance 100 µF | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Tolerance ±20% | Height - Seated (Max) 0.079" (2.00mm) |
Voltage - Rated 3 V | Manufacturer Size Code B |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T520B107M003ATE070 | KEMET | 0 | 399-4005-2-ND | €0.37028 | Parametric Equivalent |
| T520B107M003ATE0707706 | KEMET | 0 | 399-T520B107M003ATE0707706-ND | €0.40345 | Parametric Equivalent |
| T520B107M003ATE0708000 | KEMET | 0 | 399-T520B107M003ATE0708000TR-ND | €0.35265 | Parametric Equivalent |
| T520B107M004ATE070 | KEMET | 123 | 399-4007-1-ND | €1.05000 | Parametric Equivalent |
| T520B107M004ATE0702478 | KEMET | 0 | 399-T520B107M004ATE0702478TR-ND | €0.35558 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.32595 | €651.90 |
| Unit Price without VAT: | €0.32595 |
|---|---|
| Unit Price with VAT: | €0.39114 |





