Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T513X227K016BT6420 | |
|---|---|
DigiKey Part Number | 399-T513X227K016BT6420TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T513X227K016BT6420 |
Description | CAP TANT SMD LOW ESR |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 25mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T513X227K016BT6420 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±10% | Manufacturer Size Code X |
Voltage - Rated 16 V | Ratings COTS |
Type Molded | Features High Reliability |
ESR (Equivalent Series Resistance) 25mOhm @ 100kHz | Failure Rate B (0.1%) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T513X227K016BC6320 | KEMET | 0 | 399-T513X227K016BC6320TR-ND | €14.94702 | Parametric Equivalent |
| T513X227K016BC63207610 | KEMET | 0 | 399-T513X227K016BC63207610-ND | €15.27424 | Parametric Equivalent |
| T513X227K016BH6320 | KEMET | 0 | 399-T513X227K016BH6320TR-ND | €14.94702 | Parametric Equivalent |
| T513X227K016BH6420 | KEMET | 0 | 399-T513X227K016BH6420TR-ND | €14.94702 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €14.94702 | €7,473.51 |
| Unit Price without VAT: | €14.94702 |
|---|---|
| Unit Price with VAT: | €17.93642 |





