
T513D107K016BH61107505 | |
|---|---|
DigiKey Part Number | 399-10468-1-ND - Cut Tape (CT) 399-10468-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T513D107K016BH61107505 |
Description | CAP TANT 100UF 10% 16V 2917 |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 75mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T513D107K016BH61107505 Models |
Category | Lifetime @ Temp. 2000 Hrs @ 85°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 2917 (7343 Metric) |
Packaging Cut Tape (CT) Digi-Reel® | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Part Status Active | Height - Seated (Max) 0.169" (4.30mm) |
Capacitance | Manufacturer Size Code D |
Tolerance ±10% | Ratings COTS |
Voltage - Rated | Features High Reliability |
Type Molded | Failure Rate B (0.1%) |
ESR (Equivalent Series Resistance) 75mOhm | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491D107K006AT | KEMET | 8.573 | 399-8364-1-ND | €1.05000 | Similar |
| T491D107M006AT | KEMET | 500 | 399-8367-1-ND | €0.91000 | Similar |
| T495D107K006ATE080 | KEMET | 150 | 399-5602-1-ND | €2.12000 | Similar |
| T495D107K006ATE130 | KEMET | 1.941 | 399-10518-1-ND | €1.76000 | Similar |
| T495V107K006ATE090 | KEMET | 692 | 399-4700-1-ND | €3.07000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €14.96000 | €14.96 |
| 10 | €11.76400 | €117.64 |
| 50 | €10.48900 | €524.45 |
| 100 | €10.19470 | €1,019.47 |
| Unit Price without VAT: | €14.96000 |
|---|---|
| Unit Price with VAT: | €17.95200 |

