
T502D226K035AG6110 | |
|---|---|
DigiKey Part Number | 399-T502D226K035AG6110CT-ND - Cut Tape (CT) 399-T502D226K035AG6110DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T502D226K035AG6110 |
Description | CAP TANT 22UF 10% 35V 2917 |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 700mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T502D226K035AG6110 Models |
Category | Operating Temperature -55°C ~ 230°C |
Mfr | Lifetime @ Temp. 500 Hrs @ 230°C |
Series | Mounting Type Surface Mount |
Packaging Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated 35 V | Features High Temperature |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 700mOhm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €42.49000 | €42.49 |
| 10 | €35.50300 | €355.03 |
| 50 | €34.35520 | €1,717.76 |
| Unit Price without VAT: | €42.49000 |
|---|---|
| Unit Price with VAT: | €50.98800 |

