Parametric Equivalent

T499D475K050ATE1K0 | |
|---|---|
DigiKey Part Number | 399-T499D475K050ATE1K0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T499D475K050ATE1K0 |
Description | 4.70UF 50.0V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 1Ohm @ 100kHz |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 175°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 175°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated 50 V | Ratings AEC-Q200 |
Type Molded | Features Automotive, High Temperature |
ESR (Equivalent Series Resistance) 1Ohm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T499D475K050ATE1K07280 | KEMET | 0 | 399-T499D475K050ATE1K07280TR-ND | €1.20414 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €1.21406 | €607.03 |
| Unit Price without VAT: | €1.21406 |
|---|---|
| Unit Price with VAT: | €1.45687 |

