
T499D335K050ATE2K0 | |
|---|---|
DigiKey Part Number | 399-5083-2-ND - Tape & Reel (TR) 399-5083-1-ND - Cut Tape (CT) 399-5083-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T499D335K050ATE2K0 |
Description | CAP TANT 3.3UF 10% 50V 2917 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T499D335K050ATE2K0 Models |
Category | Lifetime @ Temp. 2000 Hrs @ 175°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 2917 (7343 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Part Status Active | Height - Seated (Max) 0.110" (2.80mm) |
Capacitance | Manufacturer Size Code D |
Tolerance ±10% | Ratings AEC-Q200 |
Voltage - Rated 50 V | Features Automotive |
Type Molded | Grade Automotive |
ESR (Equivalent Series Resistance) 2Ohm | Qualification AEC-Q200 |
Operating Temperature -55°C ~ 175°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491D335K050AH | KEMET | 493 | 399-T491D335K050AHCT-ND | €1.75000 | Upgrade |
| T491D335K050AT | KEMET | 1.168 | 399-8381-1-ND | €1.82000 | Upgrade |
| T491D335M050AT | KEMET | 6.944 | 399-3785-1-ND | €1.59000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.40000 | €2.40 |
| 10 | €1.65400 | €16.54 |
| 50 | €1.36000 | €68.00 |
| 100 | €1.26910 | €126.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €1.11526 | €557.63 |
| 1.000 | €1.06764 | €1,067.64 |
| 1.500 | €1.04378 | €1,565.67 |
| 2.500 | €1.01734 | €2,543.35 |
| 3.500 | €1.00187 | €3,506.55 |
| 5.000 | €0.98700 | €4,935.00 |
| Unit Price without VAT: | €2.40000 |
|---|---|
| Unit Price with VAT: | €2.88000 |


