
T499D226K016ATE800 | |
|---|---|
DigiKey Part Number | 399-5038-2-ND - Tape & Reel (TR) 399-5038-1-ND - Cut Tape (CT) 399-5038-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T499D226K016ATE800 |
Description | CAP TANT 22UF 10% 16V 2917 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 800mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T499D226K016ATE800 Models |
Category | Lifetime @ Temp. 2000 Hrs @ 175°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 2917 (7343 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Part Status Active | Height - Seated (Max) 0.110" (2.80mm) |
Capacitance | Manufacturer Size Code D |
Tolerance ±10% | Ratings AEC-Q200 |
Voltage - Rated | Features Automotive |
Type Molded | Grade Automotive |
ESR (Equivalent Series Resistance) 800mOhm | Qualification AEC-Q200 |
Operating Temperature -55°C ~ 175°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.90000 | €1.90 |
| 10 | €1.28700 | €12.87 |
| 50 | €1.04480 | €52.24 |
| 100 | €0.97020 | €97.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.84400 | €422.00 |
| 1.000 | €0.80491 | €804.91 |
| 1.500 | €0.78533 | €1,177.99 |
| 2.500 | €0.76364 | €1,909.10 |
| 3.500 | €0.75094 | €2,628.29 |
| 5.000 | €0.73873 | €3,693.65 |
| Unit Price without VAT: | €1.90000 |
|---|---|
| Unit Price with VAT: | €2.28000 |

