
T498B226K010ATE1K5 | |
|---|---|
DigiKey Part Number | 399-4757-2-ND - Tape & Reel (TR) 399-4757-1-ND - Cut Tape (CT) 399-4757-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T498B226K010ATE1K5 |
Description | CAP TANT 22UF 10% 10V 1411 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 1.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T498B226K010ATE1K5 Models |
Category | Lifetime @ Temp. 2000 Hrs @ 150°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 1411 (3528 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Part Status Active | Height - Seated (Max) 0.083" (2.10mm) |
Capacitance | Manufacturer Size Code B |
Tolerance ±10% | Ratings AEC-Q200 |
Voltage - Rated 10 V | Features Automotive |
Type Molded | Grade Automotive |
ESR (Equivalent Series Resistance) 1.5Ohm | Qualification AEC-Q200 |
Operating Temperature -55°C ~ 150°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.91000 | €0.91 |
| 10 | €0.58200 | €5.82 |
| 50 | €0.45380 | €22.69 |
| 100 | €0.41440 | €41.44 |
| 500 | €0.34776 | €173.88 |
| 1.000 | €0.32714 | €327.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.31016 | €620.32 |
| 4.000 | €0.29619 | €1,184.76 |
| 6.000 | €0.28919 | €1,735.14 |
| 10.000 | €0.28143 | €2,814.30 |
| 14.000 | €0.27689 | €3,876.46 |
| 20.000 | €0.27252 | €5,450.40 |
| Unit Price without VAT: | €0.91000 |
|---|---|
| Unit Price with VAT: | €1.09200 |

