
T497F685K025AH6110 | |
|---|---|
DigiKey Part Number | 399-T497F685K025AH6110TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T497F685K025AH6110 |
Description | CAP TANT SMD HI-REL |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Capacitors 25 V 2214 (5634 Metric) 3Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T497F685K025AH6110 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2214 (5634 Metric) |
Part Status Active | Size / Dimension 0.220" L x 0.135" W (5.59mm x 3.43mm) |
Capacitance | Height - Seated (Max) 0.085" (2.16mm) |
Tolerance ±10% | Manufacturer Size Code F |
Voltage - Rated | Ratings COTS |
Type Molded | Features High Reliability |
ESR (Equivalent Series Resistance) 3Ohm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €4.45008 | €4,450.08 |
| Unit Price without VAT: | €4.45008 |
|---|---|
| Unit Price with VAT: | €5.34010 |

