


T496D226K020ATE1K0 | |
|---|---|
DigiKey Part Number | 399-3949-2-ND - Tape & Reel (TR) 399-3949-1-ND - Cut Tape (CT) 399-3949-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T496D226K020ATE1K0 |
Description | CAP TANT 22UF 10% 20V 2917 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T496D226K020ATE1K0 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated 20 V | Features Fail Safe with Built-in Fuse |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 1Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.52000 | €2.52 |
| 10 | €1.74700 | €17.47 |
| 50 | €1.43980 | €71.99 |
| 100 | €1.34490 | €134.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €1.18440 | €592.20 |
| 1.000 | €1.13473 | €1,134.73 |
| 1.500 | €1.10985 | €1,664.78 |
| 2.500 | €1.08225 | €2,705.62 |
| 3.500 | €1.06612 | €3,731.42 |
| 5.000 | €1.05059 | €5,252.95 |
| Unit Price without VAT: | €2.52000 |
|---|---|
| Unit Price with VAT: | €3.02400 |

