Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T496D106K035ATE400 | |
|---|---|
DigiKey Part Number | 399-T496D106K035ATE400TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T496D106K035ATE400 |
Description | CAP TANT 10UF 10% 35V 2917 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 400mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T496D106K035ATE400 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated 35 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 400mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T494V106K035AT | KEMET | 0 | 399-18409-1-ND | €2.68000 | Direct |
| T489D106K035ATE400 | KEMET | 0 | 399-T489D106K035ATE400TR-ND | €1.36120 | Parametric Equivalent |
| T494D106K035AH | KEMET | 500 | 399-T494D106K035AHCT-ND | €1.73000 | Parametric Equivalent |
| T494D106K035AT4100 | KEMET | 0 | 399-T494D106K035AT4100TR-ND | €0.81738 | Parametric Equivalent |
| T494D106K035AT4153 | KEMET | 0 | 399-T494D106K035AT4153TR-ND | €0.73086 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €1.06216 | €1,062.16 |
| Unit Price without VAT: | €1.06216 |
|---|---|
| Unit Price with VAT: | €1.27459 |





