Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T495X477K010AHE045 | |
|---|---|
DigiKey Part Number | 399-T495X477K010AHE045TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T495X477K010AHE045 |
Description | CAP TANT SMD AUTO |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 45mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T495X477K010AHE045 Models |
Category | ESR (Equivalent Series Resistance) 45mOhm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±10% | Height - Seated (Max) 0.169" (4.30mm) |
Voltage - Rated 10 V | Manufacturer Size Code X |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T495X477K010ATE045 | KEMET | 0 | 399-18357-1-ND | €2.92000 | Parametric Equivalent |
| T495X477K010ATE0457280 | KEMET | 0 | 399-T495X477K010ATE0457280TR-ND | €1.36238 | Parametric Equivalent |
| TPSE477K010R0045V | KYOCERA AVX | 0 | 478-TPSE477K010R0045VCT-ND | €5.19000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €5.08762 | €2,543.81 |
| Unit Price without VAT: | €5.08762 |
|---|---|
| Unit Price with VAT: | €6.10514 |




