Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T495X476M035ATE2007027 | |
|---|---|
DigiKey Part Number | 399-T495X476M035ATE2007027TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T495X476M035ATE2007027 |
Description | 47.0UF 35.0V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 200mOhm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 200mOhm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.169" (4.30mm) |
Voltage - Rated 35 V | Manufacturer Size Code X |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T495X476M035AHE200 | KEMET | 0 | 399-T495X476M035AHE200TR-ND | €3.21912 | Parametric Equivalent |
| T495X476M035ATE2002478 | KEMET | 0 | 399-T495X476M035ATE2002478TR-ND | €1.02664 | Parametric Equivalent |
| T495X476M035ATE2007005 | KEMET | 0 | 399-T495X476M035ATE2007005TR-ND | €1.08774 | Parametric Equivalent |
| T495X476M035ATE2007280 | KEMET | 0 | 399-T495X476M035ATE2007280TR-ND | €0.93714 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €1.39522 | €697.61 |
| Unit Price without VAT: | €1.39522 |
|---|---|
| Unit Price with VAT: | €1.67426 |




