
T495X226M035ATE200 | |
|---|---|
DigiKey Part Number | 399-10309-2-ND - Tape & Reel (TR) 399-10309-1-ND - Cut Tape (CT) 399-10309-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495X226M035ATE200 |
Description | CAP TANT 22UF 20% 35V 2917 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 200mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495X226M035ATE200 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±20% | Manufacturer Size Code X |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 200mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.49000 | €2.49 |
| 10 | €1.72500 | €17.25 |
| 50 | €1.42140 | €71.07 |
| 100 | €1.32740 | €132.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €1.16848 | €584.24 |
| 1.000 | €1.11927 | €1,119.27 |
| 1.500 | €1.09461 | €1,641.92 |
| 2.500 | €1.06728 | €2,668.20 |
| 3.500 | €1.05130 | €3,679.55 |
| 5.000 | €1.03593 | €5,179.65 |
| Unit Price without VAT: | €2.49000 |
|---|---|
| Unit Price with VAT: | €2.98800 |

