
T495X157K006ATE100 | |
|---|---|
DigiKey Part Number | 399-11099-2-ND - Tape & Reel (TR) 399-11099-1-ND - Cut Tape (CT) 399-11099-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495X157K006ATE100 |
Description | CAP TANT 150UF 10% 6.3V 2917 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495X157K006ATE100 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±10% | Manufacturer Size Code X |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 100mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.29000 | €2.29 |
| 10 | €1.58300 | €15.83 |
| 50 | €1.29820 | €64.91 |
| 100 | €1.21030 | €121.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €1.06172 | €530.86 |
| 1.000 | €1.01574 | €1,015.74 |
| 1.500 | €0.99271 | €1,489.07 |
| 2.500 | €0.96716 | €2,417.90 |
| 3.500 | €0.95223 | €3,332.81 |
| 5.000 | €0.93786 | €4,689.30 |
| Unit Price without VAT: | €2.29000 |
|---|---|
| Unit Price with VAT: | €2.74800 |

