
T495X107K016ATE080 | |
|---|---|
DigiKey Part Number | 399-10399-2-ND - Tape & Reel (TR) 399-10399-1-ND - Cut Tape (CT) 399-10399-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495X107K016ATE080 |
Description | CAP TANT 100UF 10% 16V 2917 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 80mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495X107K016ATE080 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±10% | Manufacturer Size Code X |
Voltage - Rated 16 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 80mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.68000 | €2.68 |
| 10 | €1.86800 | €18.68 |
| 50 | €1.54480 | €77.24 |
| 100 | €1.44490 | €144.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €1.27584 | €637.92 |
| 1.000 | €1.22349 | €1,223.49 |
| 1.500 | €1.19727 | €1,795.90 |
| 2.500 | €1.16818 | €2,920.45 |
| 3.500 | €1.15118 | €4,029.13 |
| 5.000 | €1.13483 | €5,674.15 |
| Unit Price without VAT: | €2.68000 |
|---|---|
| Unit Price with VAT: | €3.21600 |

