
T495X107K016ATA100 | |
|---|---|
DigiKey Part Number | 399-T495X107K016ATA100TR-ND - Tape & Reel (TR) 399-T495X107K016ATA100CT-ND - Cut Tape (CT) 399-T495X107K016ATA100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495X107K016ATA100 |
Description | CAP TANT 100UF 10% 16V 2917 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 100mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T495X107K016ATA100 Models |
Category | Lifetime @ Temp. 2000 Hrs @ 125°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 2917 (7343 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Part Status Active | Height - Seated (Max) 0.169" (4.30mm) |
Capacitance | Manufacturer Size Code X |
Tolerance ±10% | Ratings AEC-Q200 |
Voltage - Rated 16 V | Features Automotive |
Type Molded | Grade Automotive |
ESR (Equivalent Series Resistance) 100mOhm @ 100kHz | Qualification AEC-Q200 |
Operating Temperature -55°C ~ 125°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.97000 | €2.97 |
| 10 | €2.08900 | €20.89 |
| 50 | €1.73660 | €86.83 |
| 100 | €1.62770 | €162.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €1.44340 | €721.70 |
| 1.000 | €1.38631 | €1,386.31 |
| 1.500 | €1.35771 | €2,036.57 |
| 2.500 | €1.32600 | €3,315.00 |
| 3.500 | €1.30746 | €4,576.11 |
| 5.000 | €1.28962 | €6,448.10 |
| Unit Price without VAT: | €2.97000 |
|---|---|
| Unit Price with VAT: | €3.56400 |

