T495E227M016ATE150 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 568
Unit Price: €6.61000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: €2.17590
Datasheet

Similar


Vishay Sprague
In Stock: 754
Unit Price: €7.86000
Datasheet

Similar


Vishay Sprague
In Stock: 651
Unit Price: €7.44000
Datasheet
220 µF Molded Tantalum Capacitors 16 V 2824 (7260 Metric) 150mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T495E227M016ATE150

DigiKey Part Number
T495E227M016ATE150-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T495E227M016ATE150
Description
CAP TANT 220UF 20% 16V 2824
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
220 µF Molded Tantalum Capacitors 16 V 2824 (7260 Metric) 150mOhm
Datasheet
 Datasheet
EDA/CAD Models
T495E227M016ATE150 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 85°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2824 (7260 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.236" W (7.30mm x 6.00mm)
Capacitance
Height - Seated (Max)
0.150" (3.80mm)
Tolerance
±20%
Manufacturer Size Code
E
Voltage - Rated
16 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
150mOhm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T495E227K016ATE150KEMET568399-4971-1-ND€6.61000Upgrade
592D227X0016R2T20HVishay Sprague0592D227X0016R2T20H-ND€2.17590Similar
594D227X0016R2TVishay Sprague754718-1604-1-ND€7.86000Similar
595D227X0016R2TVishay Sprague651718-595D227X0016R2TCT-ND€7.44000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€3.52734€1,763.67
Manufacturers Standard Package
Unit Price without VAT:€3.52734
Unit Price with VAT:€4.23281