Similar
Similar
Similar
Similar
Direct
Direct
Direct
Direct
Direct
Direct
Similar
Similar

T495D227K010ATE100 | |
|---|---|
DigiKey Part Number | 399-10383-2-ND - Tape & Reel (TR) 399-10383-1-ND - Cut Tape (CT) 399-10383-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495D227K010ATE100 |
Description | CAP TANT 220UF 10% 10V 2917 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495D227K010ATE100 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated 10 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 100mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491D227K2R5AT | KEMET | 0 | 399-4771-2-ND | €1.36898 | Similar |
| T495D227K010ATE045 | KEMET | 524 | 399-4803-1-ND | €2.52000 | Similar |
| T495D227K2R5ATE045 | KEMET | 0 | 399-4773-2-ND | €1.08130 | Similar |
| T496X227K010ATE500 | KEMET | 400 | 399-3975-1-ND | €4.84000 | Similar |
| 593D227X9010D2TE3 | Vishay Sprague | 499 | 718-1105-1-ND | €1.34000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.18000 | €2.18 |
| 10 | €1.49000 | €14.90 |
| 50 | €1.21860 | €60.93 |
| 100 | €1.13480 | €113.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.99308 | €496.54 |
| 1.000 | €0.94921 | €949.21 |
| 1.500 | €0.92723 | €1,390.85 |
| 2.500 | €0.90287 | €2,257.17 |
| 3.500 | €0.88863 | €3,110.20 |
| 5.000 | €0.87493 | €4,374.65 |
| Unit Price without VAT: | €2.18000 |
|---|---|
| Unit Price with VAT: | €2.61600 |









