
T495D226K035ATE260 | |
|---|---|
DigiKey Part Number | 399-10512-2-ND - Tape & Reel (TR) 399-10512-1-ND - Cut Tape (CT) 399-10512-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495D226K035ATE260 |
Description | CAP TANT 22UF 10% 35V 2917 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 260mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495D226K035ATE260 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated 35 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 260mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.64000 | €1.64 |
| 10 | €1.10200 | €11.02 |
| 50 | €0.88840 | €44.42 |
| 100 | €0.82240 | €82.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.71066 | €355.33 |
| 1.000 | €0.67610 | €676.10 |
| 1.500 | €0.65877 | €988.15 |
| 2.500 | €0.63958 | €1,598.95 |
| 3.500 | €0.62836 | €2,199.26 |
| 5.000 | €0.61756 | €3,087.80 |
| Unit Price without VAT: | €1.64000 |
|---|---|
| Unit Price with VAT: | €1.96800 |

