Similar
Similar
Similar

T494D227M006AT | |
|---|---|
DigiKey Part Number | 399-10436-2-ND - Tape & Reel (TR) 399-10436-1-ND - Cut Tape (CT) 399-10436-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494D227M006AT |
Description | CAP TANT 220UF 20% 6.3V 2917 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 150mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T494D227M006AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 150mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.27000 | €2.27 |
| 10 | €1.56500 | €15.65 |
| 50 | €1.28260 | €64.13 |
| 100 | €1.19560 | €119.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €1.04836 | €524.18 |
| 1.000 | €1.00277 | €1,002.77 |
| 1.500 | €0.97995 | €1,469.92 |
| 2.500 | €0.95463 | €2,386.57 |
| 3.500 | €0.93983 | €3,289.41 |
| 5.000 | €0.92559 | €4,627.95 |
| Unit Price without VAT: | €2.27000 |
|---|---|
| Unit Price with VAT: | €2.72400 |




